EZJ-PZV120DA | |
---|---|
DigiKey Part Number | P15072TR-ND - Tape & Reel (TR) P15072CT-ND - Cut Tape (CT) P15072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-PZV120DA |
Description | VARISTOR 12V 1A 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Typ) | 12 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.33800 | ¥58.45 |
100 | ¥1.73960 | ¥173.96 |
250 | ¥1.57684 | ¥394.21 |
500 | ¥1.30480 | ¥652.40 |
1,000 | ¥0.97864 | ¥978.64 |
2,500 | ¥0.89708 | ¥2,242.70 |
5,000 | ¥0.84272 | ¥4,213.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.78836 | ¥11,825.40 |
30,000 | ¥0.72312 | ¥21,693.60 |
75,000 | ¥0.69593 | ¥52,194.75 |
105,000 | ¥0.66875 | ¥70,218.75 |