Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,141 In Stock | 1 : ¥4.02000 Cut Tape (CT) 15,000 : ¥0.76401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | - | 8 V | - | 5 A | - | 1 | 85 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0201 (0603 Metric) | ||
5,627 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.56648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | 24.3 V | 27 V | 29.7 V | 4 A | - | 1 | 33 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) |