EYG-S0911ZLDA | ||
---|---|---|
DigiKey Part Number | P122032-ND | |
Manufacturer | ||
Manufacturer Product Number | EYG-S0911ZLDA | |
Description | THERM PAD 109MMX92MM GRAY | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 109.00mm x 92.00mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 109.00mm x 92.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.81000 | ¥185.81 |
20 | ¥175.46900 | ¥3,509.38 |
100 | ¥144.50550 | ¥14,450.55 |