8349TFM-25ML | ||
---|---|---|
DigiKey Part Number | 473-8349TFM-25ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8349TFM-25ML | |
Description | THERMAL ADHESIVE 25ML | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Epoxy, 2 Part 25 ml Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 25 ml Syringe | |
Usable Temperature Range | -67°F ~ 329°F (-50°C ~ 165°C) | |
Color | White | |
Thermal Conductivity | 0.90W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.20000 | ¥331.20 |
12 | ¥312.79917 | ¥3,753.59 |
30 | ¥294.39933 | ¥8,831.98 |
54 | ¥275.99944 | ¥14,903.97 |
102 | ¥257.59951 | ¥26,275.15 |
252 | ¥244.71952 | ¥61,669.32 |