EXC-CL4532U1 | ||
---|---|---|
DigiKey Part Number | P9812TR-ND - Tape & Reel (TR) P9812CT-ND - Cut Tape (CT) P9812DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EXC-CL4532U1 | |
Description | FERRITE BEAD 115 OHM 1812 1LN | |
Customer Reference | ||
Detailed Description | 115 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 2A 100mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 115 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |