74ALVCH32244BFG | |
---|---|
DigiKey Part Number | 800-1557-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH32244BFG |
Description | IC BUF NON-INVERT 3.6V 96CABGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-CABGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 8 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-CABGA (13.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥55.75120 | ¥1,393.78 |
80 | ¥48.40850 | ¥3,872.68 |
270 | ¥46.23322 | ¥12,482.97 |
540 | ¥42.15363 | ¥22,762.96 |
1,080 | ¥36.71448 | ¥39,651.64 |