EVQ-V5K00715B | ||
---|---|---|
DigiKey Part Number | P123425-ND | |
Manufacturer | ||
Manufacturer Product Number | EVQ-V5K00715B | |
Description | ROTARY ENCODER MECHANICAL 15PPR | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 27mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
5 | ¥26.84400 | ¥134.22 |
10 | ¥25.08400 | ¥250.84 |
25 | ¥22.99480 | ¥574.87 |
40 | ¥21.45450 | ¥858.18 |
80 | ¥20.18788 | ¥1,615.03 |
240 | ¥18.48292 | ¥4,435.90 |
480 | ¥17.32779 | ¥8,317.34 |
960 | ¥16.22764 | ¥15,578.53 |