EVP-AF5B70 | ||
---|---|---|
DigiKey Part Number | P15518TR-ND - Tape & Reel (TR) P15518CT-ND - Cut Tape (CT) P15518DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EVP-AF5B70 | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EVP-AF5B70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 347gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.85800 | ¥38.58 |
25 | ¥3.71400 | ¥92.85 |
100 | ¥3.21310 | ¥321.31 |
250 | ¥2.92780 | ¥731.95 |
500 | ¥2.71352 | ¥1,356.76 |
1,000 | ¥2.42783 | ¥2,427.83 |
2,500 | ¥2.29934 | ¥5,748.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.73320 | ¥13,865.60 |