ESE-24CSV6 | ||
---|---|---|
DigiKey Part Number | P15909S-ND | |
Manufacturer | ||
Manufacturer Product Number | ESE-24CSV6 | |
Description | SWITCH DETECTOR SPDT 0.01A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-24CSV6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.317" (8.05mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.59200 | ¥65.92 |
25 | ¥6.16360 | ¥154.09 |
200 | ¥5.35250 | ¥1,070.50 |
400 | ¥4.87040 | ¥1,948.16 |
600 | ¥4.51528 | ¥2,709.17 |
1,000 | ¥4.18554 | ¥4,185.54 |
2,600 | ¥3.80503 | ¥9,893.08 |
5,000 | ¥3.55136 | ¥17,756.80 |