Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,536 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
6,551 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | -40°C ~ 85°C |