ERZ-C32EK781Y | ||
---|---|---|
DigiKey Part Number | P122235-ND | |
Manufacturer | ||
Manufacturer Product Number | ERZ-C32EK781Y | |
Description | VARISTOR 780V 25KA MODULE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 780 V 25 kA Varistor 1 Circuit Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 25 kA | |
Energy | 520J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.27000 | ¥302.27 |
10 | ¥278.80500 | ¥2,788.05 |
100 | ¥238.07830 | ¥23,807.83 |