150 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±5% 50W Wirewound Chassis Mount Resistor
L50J150E
L50J150E

L50J150E

DigiKey Part Number
L50J150E-ND
Manufacturer
Manufacturer Product Number
L50J150E
Description
RES CHAS MNT 150 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
150 Ohms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.83000¥163.83
10¥115.75500¥1,157.55
25¥102.75320¥2,568.83
50¥94.62040¥4,731.02
100¥87.71080¥8,771.08
250¥80.14720¥20,036.80
500¥75.41774¥37,708.87
1,000¥71.40207¥71,402.07
Manufacturers Standard Package