EEF-CX0J221R | ||
---|---|---|
DigiKey Part Number | P18999TR-ND - Tape & Reel (TR) P18999CT-ND - Cut Tape (CT) P18999DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-CX0J221R | |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEF-CX0J221R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.66100 | ¥86.61 |
50 | ¥7.90060 | ¥395.03 |
100 | ¥6.47310 | ¥647.31 |
500 | ¥5.16614 | ¥2,583.07 |
1,000 | ¥4.55840 | ¥4,558.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.25453 | ¥14,890.85 |
7,000 | ¥4.10259 | ¥28,718.13 |
10,500 | ¥3.95064 | ¥41,481.72 |
17,500 | ¥3.87467 | ¥67,806.73 |