220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 105°C
Murata Polymer Aluminum Electric Capacitors

ECASD40J227M010KA0

DigiKey Part Number
490-ECASD40J227M010KA0TR-ND - Tape & Reel (TR)
490-ECASD40J227M010KA0CT-ND - Cut Tape (CT)
490-ECASD40J227M010KA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECASD40J227M010KA0
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD40J227M010KA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
220 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,227
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
10¥11.09800¥110.98
50¥8.66340¥433.17
100¥7.89260¥789.26
500¥6.56734¥3,283.67
1,000¥6.15021¥6,150.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.52568¥16,577.04
6,000¥5.27234¥31,634.04
9,000¥5.14457¥46,301.13
15,000¥5.01984¥75,297.60
Manufacturers Standard Package