EAS-G7D504A2 | ||
---|---|---|
DigiKey Part Number | P10184-ND | |
Manufacturer | ||
Manufacturer Product Number | EAS-G7D504A2 | |
Description | SPEAKER 16OHM 1.5W TOP PORT 90DB | |
Customer Reference | ||
Detailed Description | 16 Ohms Full Range Speaker 1.5 W 250 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 250 Hz ~ 10 kHz | |
Frequency - Self Resonant | - | |
Impedance | 16 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.543" L x 1.614" W (90.00mm x 41.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Base Product Number |