K 50 WP - 16 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K50WP-16OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 50 WP - 16 OHM | |
Description | SPEAKER 16OHM 2W TOP PORT 84DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 16 Ohms General Purpose Speaker 2 W 180 Hz ~ 17 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 50 WP - 16 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 17 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥49.05100 | ¥490.51 |
25 | ¥45.15480 | ¥1,128.87 |
50 | ¥42.33720 | ¥2,116.86 |
100 | ¥39.63060 | ¥3,963.06 |
300 | ¥38.05770 | ¥11,417.31 |
600 | ¥36.64817 | ¥21,988.90 |