DZ5X068D0R | ||
---|---|---|
DigiKey Part Number | DZ5X068D0RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DZ5X068D0R | |
Description | TVS DIODE 4VWM MINI5-G3-B | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount Mini5-G3-B | |
EDA/CAD Models | DZ5X068D0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |