$name
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 30,366
Unit Price: ¥3.28000
Datasheet

DZ5X068D0R

DigiKey Part Number
DZ5X068D0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ5X068D0R
Description
TVS DIODE 4VWM MINI5-G3-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount Mini5-G3-B
EDA/CAD Models
DZ5X068D0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number