DSK9J01P0L

DigiKey Part Number
DSK9J01P0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSK9J01P0L
Description
JFET N-CH 30MA SSMINI3-F3
Customer Reference
Detailed Description
JFET N-Channel 30 mA 125 mW Surface Mount SSMini3-F3-B
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
N-Channel
Drain to Source Voltage (Vdss)
55 V
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 10 V
Current Drain (Id) - Max
30 mA
Voltage - Cutoff (VGS off) @ Id
5 V @ 10 µA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 10V
Power - Max
125 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number