DSK9J01P0L | ||
---|---|---|
DigiKey Part Number | DSK9J01P0LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DSK9J01P0L | |
Description | JFET N-CH 30MA SSMINI3-F3 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 30 mA 125 mW Surface Mount SSMini3-F3-B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 55 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 10 V | |
Current Drain (Id) - Max | 30 mA | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 10V | |
Power - Max | 125 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |