8TPG47M | ||
---|---|---|
DigiKey Part Number | P123517TR-ND - Tape & Reel (TR) P123517CT-ND - Cut Tape (CT) P123517DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 8TPG47M | |
Description | CAP TANT POLY 47UF 8V 1411 | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | 8TPG47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1G | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |