Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,735 In Stock | 1 : ¥13.66000 Cut Tape (CT) 2,500 : ¥5.03136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 µF | ±20% | 6.3 V | Molded | 35mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose | |||
15,705 In Stock | 1 : ¥10.89000 Cut Tape (CT) 2,500 : ¥4.08533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 33 µF | ±20% | 12.5 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose | |||
1,337 In Stock | 1 : ¥10.89000 Cut Tape (CT) 2,500 : ¥4.08533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 47 µF | ±20% | 10 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose | |||
2,400 In Stock | 1 : ¥13.41000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 220 µF | ±20% | 2.5 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose | |||
25,000 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 100 µF | ±20% | 6.3 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 150 µF | ±20% | 6.3 V | Molded | 35mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.059" (1.50mm) | - | B15G | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 150 µF | ±20% | 6.3 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.059" (1.50mm) | - | B15G | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 220 µF | ±20% | 2.5 V | Molded | 30mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.059" (1.50mm) | - | B15G | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 220 µF | ±20% | 4 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.059" (1.50mm) | - | B15G | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 100 µF | ±20% | 6.3 V | Molded | 55mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 47 µF | ±20% | 8 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | B1G | - | General Purpose |