2SC393400L | ||
---|---|---|
DigiKey Part Number | 2SC393400LTR-ND - Tape & Reel (TR) 2SC393400LCT-ND - Cut Tape (CT) 2SC393400LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC393400L | |
Description | RF TRANS NPN 12V 4.5GHZ SMINI3 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 30mA 4.5GHz 150mW Surface Mount SMini3-G1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 4.5GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2.5dB @ 800MHz | |
Gain | 9dB ~ 12dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SMini3-G1 | |
Base Product Number |