ARS1003 | ||
---|---|---|
DigiKey Part Number | 255-6097-ND | |
Manufacturer | ||
Manufacturer Product Number | ARS1003 | |
Description | RELAY RF SPDT 500MA 3V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ARS1003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 45 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.81000 | ¥85.81 |
10 | ¥80.47700 | ¥804.77 |
25 | ¥71.53320 | ¥1,788.33 |
50 | ¥67.95580 | ¥3,397.79 |
100 | ¥64.37910 | ¥6,437.91 |
250 | ¥57.22632 | ¥14,306.58 |
500 | ¥53.64966 | ¥26,824.83 |
1,000 | ¥50.07300 | ¥50,073.00 |