AQZ205D | ||
---|---|---|
DigiKey Part Number | 255-1987-ND | |
Manufacturer | ||
Manufacturer Product Number | AQZ205D | |
Description | SSR RELAY SPST-NO 1.8A 0-100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.8 A | |
On-State Resistance (Max) | 340 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.23000 | ¥97.23 |
10 | ¥91.18700 | ¥911.87 |
25 | ¥81.04960 | ¥2,026.24 |
50 | ¥76.99980 | ¥3,849.99 |
100 | ¥72.94620 | ¥7,294.62 |
250 | ¥64.84120 | ¥16,210.30 |
500 | ¥60.78872 | ¥30,394.36 |
1,000 | ¥56.73606 | ¥56,736.06 |