AQY275AX | ||
---|---|---|
DigiKey Part Number | 255-4196-2-ND - Tape & Reel (TR) 255-4196-1-ND - Cut Tape (CT) 255-4196-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQY275AX | |
Description | SSR RELAY SPST-NO 1.3A 0-100V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.3 A | |
On-State Resistance (Max) | 340 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.33000 | ¥96.33 |
10 | ¥90.32900 | ¥903.29 |
25 | ¥80.29200 | ¥2,007.30 |
50 | ¥76.27580 | ¥3,813.79 |
100 | ¥72.26170 | ¥7,226.17 |
250 | ¥64.23284 | ¥16,058.21 |
500 | ¥60.21822 | ¥30,109.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.20372 | ¥56,203.72 |