AQV215SX | ||
---|---|---|
DigiKey Part Number | 255-AQV215SXTR-ND - Tape & Reel (TR) 255-AQV215SXCT-ND - Cut Tape (CT) 255-AQV215SXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQV215SX | |
Description | SSR RELAY SPST-NO 300MA 0-100V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AQV215SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.09100 | ¥320.91 |
25 | ¥28.52160 | ¥713.04 |
50 | ¥27.09520 | ¥1,354.76 |
100 | ¥25.66900 | ¥2,566.90 |
250 | ¥22.81716 | ¥5,704.29 |
500 | ¥21.39110 | ¥10,695.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.96503 | ¥19,965.03 |
3,000 | ¥19.60853 | ¥58,825.59 |