APAN3109 | ||
---|---|---|
DigiKey Part Number | 255-5326-5-ND | |
Manufacturer | ||
Manufacturer Product Number | APAN3109 | |
Description | RELAY GEN PURPOSE SPST 5A 9V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 110VDC - Max | |
Load - Max Switching | 1250VA, 550W | |
Coil Current | 12.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 736 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.27000 | ¥47.27 |
10 | ¥44.28900 | ¥442.89 |
25 | ¥39.37040 | ¥984.26 |
50 | ¥37.40060 | ¥1,870.03 |
100 | ¥35.43290 | ¥3,543.29 |
250 | ¥31.49588 | ¥7,873.97 |
500 | ¥29.52736 | ¥14,763.68 |
1,000 | ¥27.55884 | ¥27,558.84 |