ALFG1PF241 | ||
---|---|---|
DigiKey Part Number | 255-5522-ND | |
Manufacturer | ||
Manufacturer Product Number | ALFG1PF241 | |
Description | RELAY GEN PURPOSE SPST 22A 24V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ALFG1PF241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 58.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 410 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.45000 | ¥63.45 |
10 | ¥59.49900 | ¥594.99 |
25 | ¥52.88920 | ¥1,322.23 |
50 | ¥50.24600 | ¥2,512.30 |
100 | ¥47.60160 | ¥4,760.16 |
250 | ¥42.31288 | ¥10,578.22 |
500 | ¥39.66840 | ¥19,834.20 |
1,000 | ¥37.02376 | ¥37,023.76 |