AGQ21TA1HX | ||
---|---|---|
DigiKey Part Number | 255-5457-2-ND - Tape & Reel (TR) 255-5457-1-ND - Cut Tape (CT) 255-5457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AGQ21TA1HX | |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 22.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.78000 | ¥28.78 |
10 | ¥26.96400 | ¥269.64 |
25 | ¥23.96960 | ¥599.24 |
50 | ¥22.77060 | ¥1,138.53 |
100 | ¥21.57250 | ¥2,157.25 |
250 | ¥19.17568 | ¥4,793.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥34.74694 | ¥31,272.25 |
1,800 | ¥32.43053 | ¥58,374.95 |
2,700 | ¥31.85141 | ¥85,998.81 |