AGQ20T24 | ||
---|---|---|
DigiKey Part Number | 255-5444-ND | |
Manufacturer | ||
Manufacturer Product Number | AGQ20T24 | |
Description | RELAY GEN PURPOSE DPDT 2A 24V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.12000 | ¥56.12 |
10 | ¥52.60000 | ¥526.00 |
25 | ¥46.75520 | ¥1,168.88 |
50 | ¥44.41580 | ¥2,220.79 |
100 | ¥42.07800 | ¥4,207.80 |
250 | ¥37.40284 | ¥9,350.71 |
500 | ¥35.06508 | ¥17,532.54 |
1,000 | ¥32.72748 | ¥32,727.48 |