AGQ20T1H | ||
---|---|---|
DigiKey Part Number | 255-5437-ND | |
Manufacturer | ||
Manufacturer Product Number | AGQ20T1H | |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 93.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | 0.15 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 16 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.40000 | ¥29.40 |
10 | ¥27.56700 | ¥275.67 |
25 | ¥24.50440 | ¥612.61 |
50 | ¥23.28060 | ¥1,164.03 |
100 | ¥22.05600 | ¥2,205.60 |
250 | ¥19.60500 | ¥4,901.25 |
500 | ¥18.37978 | ¥9,189.89 |
1,000 | ¥17.15437 | ¥17,154.37 |
5,000 | ¥16.54172 | ¥82,708.60 |