AGQ20T09 | ||
---|---|---|
DigiKey Part Number | 255-5442-ND | |
Manufacturer | ||
Manufacturer Product Number | AGQ20T09 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 579 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.89000 | ¥27.89 |
10 | ¥26.15900 | ¥261.59 |
25 | ¥23.25400 | ¥581.35 |
50 | ¥22.09220 | ¥1,104.61 |
100 | ¥20.92870 | ¥2,092.87 |
250 | ¥18.60328 | ¥4,650.82 |
500 | ¥17.44058 | ¥8,720.29 |
1,000 | ¥16.27787 | ¥16,277.87 |
5,000 | ¥15.69652 | ¥78,482.60 |