ABJ362861 | ||
---|---|---|
DigiKey Part Number | 255-6508-ND | |
Manufacturer | ||
Manufacturer Product Number | ABJ362861 | |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 130gf | |
Release Force | 30gf | |
Operating Position | 0.630" (16.0mm) | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.098" (2.5mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.37000 | ¥68.37 |
10 | ¥54.68900 | ¥546.89 |
25 | ¥51.95280 | ¥1,298.82 |
50 | ¥50.58540 | ¥2,529.27 |
100 | ¥43.74910 | ¥4,374.91 |
250 | ¥41.01472 | ¥10,253.68 |
500 | ¥38.96388 | ¥19,481.94 |
1,000 | ¥37.59677 | ¥37,596.77 |