Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370 In Stock | 1 : ¥60.08000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.630" (16.0mm) | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
107 In Stock | 1 : ¥24.31000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 200gf | 25gf | 0.217" (5.5mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
465 In Stock | 1 : ¥31.22000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.268" (6.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
167 In Stock | 1 : ¥26.50000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.268" (6.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
27 In Stock | 1 : ¥23.90000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.386" (9.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
88 In Stock | 1 : ¥59.51000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.630" (16.0mm) | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
81 In Stock | 1 : ¥62.19000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 179gf | 27gf | 0.640" (16.3mm) | 0.102" (2.6mm) | 0.020" (0.5mm) | 0.055" (1.4mm) | -40°C ~ 85°C | |||
29 In Stock | 1 : ¥68.37000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.630" (16.0mm) | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥25.85000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.268" (6.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥21.14000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP50 - Dust Protected | - | 200gf | 25gf | 0.217" (5.5mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
21 In Stock | 1 : ¥68.37000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.630" (16.0mm) | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥69.59000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.630" (16.0mm) | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥26.02000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 200gf | 25gf | 0.217" (5.5mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥13.93860 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.445" (11.3mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥14.94430 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.328" (8.3mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥15.08820 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.268" (6.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥15.37520 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.328" (8.3mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥16.66860 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 125gf | 15gf | 0.217" (5.5mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥16.66860 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP50 - Dust Protected | - | 125gf | 15gf | 0.217" (5.5mm) | 0.024" (0.6mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥17.09950 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.386" (9.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥17.09950 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.386" (9.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥18.10520 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.445" (11.3mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥19.39860 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.386" (9.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥19.39860 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.268" (6.8mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥20.11730 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Roller | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.516" (13.1mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C |