ABJ151060 | ||
---|---|---|
DigiKey Part Number | 255-5824-ND | |
Manufacturer | ||
Manufacturer Product Number | ABJ151060 | |
Description | SWITCH SNAP ACTION SPDT 2A 125V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 200gf | |
Release Force | 25gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 30,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.14000 | ¥21.14 |
10 | ¥19.51200 | ¥195.12 |
25 | ¥18.28880 | ¥457.22 |
50 | ¥17.88400 | ¥894.20 |
100 | ¥14.22560 | ¥1,422.56 |
300 | ¥13.41287 | ¥4,023.86 |
500 | ¥12.59996 | ¥6,299.98 |
1,000 | ¥11.78713 | ¥11,787.13 |
5,000 | ¥10.97418 | ¥54,870.90 |