OVU00247 | |
---|---|
DigiKey Part Number | 3026-OVU00247-ND |
Manufacturer | |
Manufacturer Product Number | OVU00247 |
Description | ATLAS IBLDC MOTOR WITH CONTINUOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 75 RPM 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Overview Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 48VDC | |
RPM | 75 RPM | |
Torque - Rated (oz-in / mNm) | 283.3 / 2000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 4.929" Dia (125.20mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,513.35000 | ¥6,513.35 |
5 | ¥6,388.09800 | ¥31,940.49 |
10 | ¥6,262.84900 | ¥62,628.49 |