Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12 ~ 32VDC | |
RPM | 33 RPM | |
Torque - Rated (oz-in / mNm) | 3847 / 27165 | |
Power - Rated | 100W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.748" (19.00mm) | |
Length - Shaft and Bearing | 1.929" (49.00mm) | |
Mounting Hole Spacing | 2.560" (65.00mm) | |
Termination Style | Cable with Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | 99.52 | |
Torque - Max Momentary (oz-in / mNm) | 16993 / 120000 | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE | |
Weight | 9.5 lbs (4.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,078.04000 | ¥10,078.04 |