FCI-H125G-010 | ||
---|---|---|
DigiKey Part Number | 2640-FCI-H125G-010-ND | |
Manufacturer | ||
Manufacturer Product Number | FCI-H125G-010 | |
Description | SENSOR OPTICAL 850NM TO46-4 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 850nm Photo Detector, Logic Output Analog Voltage TO-46-4 Lens Top Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Type | Photo Detector, Logic Output | |
Output Type | Analog Voltage | |
Package / Case | TO-46-4 Lens Top Metal Can | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥239.63350 | ¥23,963.35 |