OD9238-24HBVXE | ||
---|---|---|
DigiKey Part Number | 1053-OD9238-24HBVXE-ND | |
Manufacturer | ||
Manufacturer Product Number | OD9238-24HBVXE | |
Description | FAN AXIAL 92X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 147.0 CFM (4.12m³/min) | |
Static Pressure | 1.400 in H2O (348.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 67.1dB(A) | |
Power (Watts) | 28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.1A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.14000 | ¥228.14 |
10 | ¥208.34800 | ¥2,083.48 |
25 | ¥200.44080 | ¥5,011.02 |
50 | ¥187.25380 | ¥9,362.69 |
100 | ¥172.74740 | ¥17,274.74 |
250 | ¥170.11028 | ¥42,527.57 |
500 | ¥168.79138 | ¥84,395.69 |