OD6020-24LB | |
---|---|
DigiKey Part Number | OD6020-24LB-ND |
Manufacturer | |
Manufacturer Product Number | OD6020-24LB |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.07000 | ¥101.07 |
10 | ¥96.49400 | ¥964.94 |
40 | ¥90.74775 | ¥3,629.91 |
80 | ¥87.30100 | ¥6,984.08 |
120 | ¥80.40883 | ¥9,649.06 |
280 | ¥75.23961 | ¥21,067.09 |
520 | ¥74.09096 | ¥38,527.30 |