OD4028-12HBXC10A | ||
---|---|---|
DigiKey Part Number | OD4028-12HBXC10A-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4028-12HBXC10A | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.5 CFM (0.742m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 12VDC | |
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 26.5 CFM (0.742m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB | |
RPM | 16000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.17000 | ¥170.17 |
10 | ¥155.45100 | ¥1,554.51 |
40 | ¥149.54775 | ¥5,981.91 |
80 | ¥139.70788 | ¥11,176.63 |
120 | ¥128.88600 | ¥15,466.32 |
280 | ¥126.91825 | ¥35,537.11 |
520 | ¥125.93419 | ¥65,485.78 |