OD4010-05HB02A | ||
---|---|---|
DigiKey Part Number | OD4010-05HB02A-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4010-05HB02A | |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4010-05HB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 9.2 CFM (0.258m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 33.4dB | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.27000 | ¥128.27 |
10 | ¥122.45400 | ¥1,224.54 |
40 | ¥115.16250 | ¥4,606.50 |
80 | ¥110.79025 | ¥8,863.22 |
120 | ¥102.04317 | ¥12,245.18 |
280 | ¥95.48339 | ¥26,735.35 |
520 | ¥94.02567 | ¥48,893.35 |