OA600S-DV | ||
---|---|---|
DigiKey Part Number | 1053-OA600S-DV-ND | |
Manufacturer | ||
Manufacturer Product Number | OA600S-DV | |
Description | 6 FAN TRAY 115/230VAC | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 6 Fans, 660 CFM 19.00" L x 18.00" W x 1.75" H (482.6mm x 457.2mm x 44.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | 115, 230VAC | |
Specifications | Fan Tray, AC, 6 Fans, 660 CFM | |
Size / Dimension | 19.00" L x 18.00" W x 1.75" H (482.6mm x 457.2mm x 44.5mm) | |
Weight | - |