OET605S | ||
---|---|---|
DigiKey Part Number | 1053-OET605S-ND | |
Manufacturer | ||
Manufacturer Product Number | OET605S | |
Description | EC FAN TRAY 6 POS 80-265V, SHORT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 6 Fans, 803 CFM 19.00" L x 14.00" W x 1.75" H (482.6mm x 355.6mm x 44.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 80 ~ 265 VAC | |
Specifications | Fan Tray, AC, 6 Fans, 803 CFM | |
Size / Dimension | 19.00" L x 14.00" W x 1.75" H (482.6mm x 355.6mm x 44.5mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,877.39000 | ¥2,877.39 |
5 | ¥2,812.50400 | ¥14,062.52 |
10 | ¥2,769.23800 | ¥27,692.38 |
25 | ¥2,704.33080 | ¥67,608.27 |