G-1150SA2900-0100ZC | |
---|---|
DigiKey Part Number | 2347-G-1150SA2900-0100ZC-ND |
Manufacturer | |
Manufacturer Product Number | G-1150SA2900-0100ZC |
Description | RF SHIELD 1.150" X 2.900" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.150" (29.21mm) X 2.900" (73.66mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 2.900" (73.66mm) | |
Width - Overall | 1.150" (29.21mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.53000 | ¥90.53 |
10 | ¥83.17400 | ¥831.74 |
100 | ¥70.24880 | ¥7,024.88 |
1,000 | ¥57.31983 | ¥57,319.83 |