G-0315SC0670-0060ZC | |
---|---|
DigiKey Part Number | 2347-G-0315SC0670-0060ZC-ND |
Manufacturer | |
Manufacturer Product Number | G-0315SC0670-0060ZC |
Description | RF SHIELD 0.315" X 0.670" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.315" (8.00mm) X 0.670" (17.02mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.060" (1.52mm) | |
Length - Overall | 0.670" (17.02mm) | |
Width - Overall | 0.315" (8.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.70000 | ¥128.70 |
10 | ¥118.31400 | ¥1,183.14 |
25 | ¥113.41080 | ¥2,835.27 |
100 | ¥99.92350 | ¥9,992.35 |
300 | ¥95.01910 | ¥28,505.73 |
500 | ¥88.88878 | ¥44,444.39 |
1,000 | ¥81.53253 | ¥81,532.53 |