823-22-006-10-003101 | ||
---|---|---|
DigiKey Part Number | ED8178-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 823-22-006-10-003101 | |
Description | CONN SPRING PISTON 6POS PCB | |
Customer Reference | ||
Detailed Description | 6 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |
10 | ¥27.57500 | ¥275.75 |
25 | ¥26.11880 | ¥652.97 |
50 | ¥25.51140 | ¥1,275.57 |
100 | ¥24.29720 | ¥2,429.72 |
250 | ¥21.26024 | ¥5,315.06 |
500 | ¥20.65258 | ¥10,326.29 |
1,000 | ¥17.61554 | ¥17,615.54 |
2,500 | ¥16.40064 | ¥41,001.60 |