


SZMM5Z5V6ST1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z5V6ST1GTR-ND - Tape & Reel (TR) 488-SZMM5Z5V6ST1GCT-ND - Cut Tape (CT) 488-SZMM5Z5V6ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V6ST1G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z5V6ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V6ST1G | onsemi | 34,450 | MM5Z5V6ST1GOSCT-ND | ¥382.00000 | Parametric Equivalent |
| BZX585-B5V6,135 | Nexperia USA Inc. | 4 | 1727-BZX585-B5V6,135CT-ND | ¥397.00000 | Similar |
| CMOZ5L6 TR PBFREE | Central Semiconductor Corp | 2,320 | 1514-CMOZ5L6TRPBFREECT-ND | ¥1,728.00000 | Similar |
| CMOZ5V1 TR PBFREE | Central Semiconductor Corp | 9,208 | 1514-CMOZ5V1TRPBFREECT-ND | ¥1,575.00000 | Similar |
| CMOZ5V6 TR PBFREE | Central Semiconductor Corp | 5,719 | 1514-CMOZ5V6TRPBFREECT-ND | ¥1,728.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.66300 | ¥26.63 |
| 100 | ¥1.69040 | ¥169.04 |
| 500 | ¥1.26680 | ¥633.40 |
| 1,000 | ¥1.13001 | ¥1,130.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.88517 | ¥2,655.51 |
| 6,000 | ¥0.80391 | ¥4,823.46 |



