SZMM3Z33VT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1,780
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 50
Unit Price: ¥1.32000
Datasheet

Direct


Diodes Incorporated
In Stock: 738
Unit Price: ¥2.07000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,899
Unit Price: ¥1.24000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z33VT1G

DigiKey Part Number
488-SZMM3Z33VT1GTR-ND - Tape & Reel (TR)
488-SZMM3Z33VT1GCT-ND - Cut Tape (CT)
488-SZMM3Z33VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z33VT1G
Description
DIODE ZENER 33V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z33VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 23.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z33VT3Gonsemi1,780488-MM3Z33VT3GCT-ND¥1.32000Direct
MM3Z33VT1Gonsemi50MM3Z33VT1GOSCT-ND¥1.32000Parametric Equivalent
BZT52C33S-7-FDiodes Incorporated738BZT52C33S-FDICT-ND¥2.07000Direct
BZT52C33S-TPMCC (Micro Commercial Components)2,899BZT52C33S-TPMSCT-ND¥1.24000Direct
CMDZ5257B BK PBFREECentral Semiconductor Corp01514-CMDZ5257BBKPBFREE-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.44700¥14.47
100¥0.90310¥90.31
500¥0.66424¥332.12
1,000¥0.58667¥586.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45162¥1,354.86
6,000¥0.40541¥2,432.46
Manufacturers Standard Package